Diode Schottky 60 Volt 3A 2-Pin SMC

1591789

$1.65 ea


  • Part no.: 1591789
  • Manufacturer: Diodes Zetex
  • Manufacturer no.: SK36-7
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.65
25+ $1.44
50+ $1.30
NOTE:
  • Order in multiples of 5
Diode Schottky 60 Volt 3A 2-Pin SMC


SK36-7,SCHOTTKY RECTIFIER SMC 3.0A 60V 0.5K

Report a problem
Suggest a product
Specification Value
TypeRECTIFIER DIODE
Average Forward Current-Max (A)3
Non-rep Pk Forward Current-Max (A)100
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)60
JESD-30 CodeR-PDSO-C2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormC BEND
Terminal PositionDUAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FinishTIN LEAD
Diode Element MaterialSILICON
Additional FeatureHIGH RELIABILITY
TechnologySCHOTTKY
ApplicationGENERAL PURPOSE


Report a problem
Suggest a product