Diode Transient Voltage Suppression (TVS) Single Unidirectional 20 Volt 1.5K Watt Automotive 2-Pin SMC

1542531

$1.59 ea


  • Part no.: 1542531
  • Manufacturer: Diodes Zetex
  • Manufacturer no.: SMCJ20A-13
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.59
25+ $1.42
50+ $1.28
NOTE:
  • Order in multiples of 5
Diode Transient Voltage Suppression (TVS) Single Unidirectional 20 Volt 1.5K Watt Automotive 2-Pin SMC

Report a problem
Suggest a product
Specification Value
ConfigurationSINGLE
Number of Terminals2
TypeTrans Voltage Supressor Diode
PolarityUNIDIRECTIONAL
JESD-30 CodeR-PDSO-C2
Number of Elements1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal PositionDUAL
Diode Element MaterialSILICON
TechnologyAVALANCHE
Breakdown Voltage-Min (V)22.2
Lead FreeNO
Non-rep Peak Rev Power Dis-Max (W)1500
Peak Reflow Temperature (Cel)245
Time@Peak Reflow Temperature-Max (s)5
Breakdown Voltage-Max (V)25.5
Stand-off Voltage (V)20


Report a problem
Suggest a product