Connection leads 100cm-4mm 2 pieces 30 Volt 6 Amp

$10.95 ea


  • Part no.: 2212331
  • Manufacturer: Velleman
  • Manufacturer no.: TLM66
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Safety Test Leads 39" with 2 sets of spare tips

Features

  • 0.08" straight test probe - stainless steel
  • 0.16" protected right-angle plugs

    Specifications

  • contents: 2 x PVC test lead with protection caps
  • ratings: 1000 V / 10 A
  • inside copper ∅ : 18 AWG
  • length: 39.37"



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product