Connector D-Subminiature Receptacle 25 Position 2.77mm IDT Right Angle Cable Mount 25 Terminal 1 Port


$9.99 ea

  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $9.99
10+ $9.49
100+ $8.65
AMP D-Sub Accessories, 25PRECEPTACLE
  • RoHS/ELV Compliance: Not ELV/RoHS compliant
  • Lead Free Solder Processes: Not relevant for lead free process
  • Product Type: Connector
  • Product Series: HDF-20 (Ribbon Cable)
  • Number of Positions: 25
  • Gender: Receptacle
  • Contacts: With
  • Wire/Cable Type: Ribbon Cable
  • Wire Termination Type: Insulation Displacement Crimp (IDC)
  • Wire Range (mm˛ [AWG]): 0.08 - 0.15 [28-26]
  • Mating Connector Lock: With
  • Mating Connector Lock Type: Threaded Insert, 4-40 UNC
  • Shell Size: 3
  • Shell Type: Full Metal Shell
  • Contact Mating Area Plating: Gold (30)
  • Contact Termination Area Plating: Tin Lead over Nickel
  • Contact Size: 20
  • Grounding Indents: Without
  • Grade: Standard
  • Profile: Low
  • Ribbon Cable Centerline Spacing (mm [in]): 1.27 [0.050]
  • Contact Material: Phosphor Bronze
  • Color: Black
  • Housing Material: Thermoplastic
  • Housing Material Flammability Rating: UL 94V-0
  • Shell Material: Steel
  • Shell Plating: Bright Tin
  • Thread Type: Standard
  • Threaded Insert Material: Brass
  • Threaded Insert Plating: None
  • Strain Relief Part Number: 747275-2
  • Cover Material: Thermoplastic
  • Comment: All plug assemblies are supplied with housing and cover preassembled Mass Termination

Report a problem
Suggest a product
Specification Value
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialThermoplastic
Body PlatingBright Tin
Body OrientationRight Angle
Number of Contacts25
Number of Rows2
Number of Ports1
Number of Terminals25
Maximum Current Rating1.25A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Product Depth12.59mm
Product Height18.61mm
Product Length53.09mm
Termination MethodIDT
Product TypeConnector D-Subminiature

Report a problem
Suggest a product