Switch Micro Straight Lever Single Pole Single Throw
5 Amp @ 250 Volt AC 5 Amp @ 30 Volt DC 0.127"

$1.19 ea


  • Part no.: 2204015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BSM2-0508-13
  • RoHS Compliant
Pricing
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89

SPST Basic Subminiature Switch


Features:
  • Contact form: SPST
  • Size: 0.78"L x 0.25"W x 0.40"H
  • Actuator type: 1.31"L straight lever
  • Contact rating: 5A @ 250VAC, 5A @ 30VDC
  • Mechanical life: 1,000,000 operations
  • Electrical life: 30,000 operations
  • Terminal type: 0.110" quick connect

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST NO
    Switch FunctionON - MOM
    Maximum Current Rating (A)5
    Voltage Rating (DC)30
    TypeBasic
    Voltage Rating (AC)250
    Actuator TypeLever
    ColorBlack
    Termination Style0.11" Quick Connect
    Number of Pins3
    Length (inch)0.78
    Width (inch)0.25
    Height (inch)0.4
    Actuator Length (inch)1.31
    FeaturesMechanical: 1M, Electrical: 30k
    Additional FeatureSnap Acting, Limit Switch


    Report a problem
    Suggest a product