LED "Scanner" Kit

$54.95 ea


  • Part no.: 2176085
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-21003
Pricing
# of units Price
1+ $54.95

LED "Scanner" Kit

The project does not actually "scan" anything, but anyone looking at it will certainly think it is. Hang it on your patio, garage, back door, or sit it on your desk. It will make people stop, and think. Check out what others are saying about the LED "Scanner" project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be sold at Jameco and will need to be purchased separately, please review the materials list below.

You Will Need

  • Soldering iron and Solder
  • Drill and drill bits
  • Wire stripper/cutter
  • Voltmeter
  • AC/DC 100mA minimum "wall-cube"
  • Small screwdriver
  • Needle nose pliers

    Kit Includes:

    Part No.
    Qty.
    Description
    12749
    1
    IC, CD4017, DIP-16
    23077
    20
    LED MOUNTING HARDWARE, T1-3/4, BLACK
    24328
    1
    IC, LM556N, DIP-14
    47731
    1
    IC, 74LS393N, DIP-14
    70658
    1
    HEAT SINK, TO-220, 1 HOLE
    106551
    1
    MOUNTING HARDWARE KIT
    333622
    10
    LED, YELLOW, 595NM, T-1 3/4
    334086
    10
    LED, GREEN, 565NM, T-1 3/4
    253753
    10
    LED, RED, 635nm, T-1 3/4
    544833
    10
    CAPACITOR, CERAMIC, RADIAL, 10000pF
    544956
    8
    CAPACITOR, CERAMIC, RADIAL, 1000000PF
    615312
    1
    HEAT SINK, SILICONE, 6.5G TUBE
    37130
    3
    HEADER PLUG, GOLD, 14PIN
    37331
    291574
    4
    HEADER PLUG, 16PIN
    112214
    10
    SOCKET, IC, 14PIN, DUAL WIPE
    112222
    10
    SOCKET, IC, 16PIN, DUAL WIPE
    18893
    1
    CASE, ABS PLASTIC, 6"x3.5"x1.875"
    105153
    1
    PROTOTYPE BUILDER, 3.1"x5.5"
    241374
    2
    POT, 1M OHM
    690591
    50
    RESISTOR, CF, 75 OHM, 1/4 WATT
    786138
    1
    IC, LM7805CT
    2179711
    3
    LED, 5MM, BLUE DIFFUSED
    2151136
    1
    JACK, DC PWR, MALE, 2.1mm
    2153553
    1
    WIRE, 22AWG, SOLID, WHITE
    2156084
    10
    RESISTOR, CF, 100K OHM, 1/4 WATT
    2157175
    10
    RESISTOR, CF, 100 OHM, 1/4 WATT
    2160981
    10
    RESISTOR, CF, 2.2K OHM, 1/4 WATT
    ---
    1
    INSTRUCTIONS


    Club Jameco Project #21003

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $149.95 ea


    $69.95 ea