Ind Chip Bead 600Ohm 25% 100MHz 500mA 0603

$0.032 ea


  • Part no.: 1868928
  • Manufacturer: TDK Corporation
  • Manufacturer no.: MMZ1608S601A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
70+ $0.032
350+ $0.029
700+ $0.026
NOTE:
  • Order in multiples of 70
Ferrite Beads Multi-Layer 600 Ohm 25% 100MHz 500mA 350m Ohm DCR 0603

Report a problem
Suggest a product
Specification Value
Maximum DC Current500mA
Impedance600Ohm
Maximum DC Resistance400mOhm
FamilyMMZ
TypeChip Bead
Test Frequency100MHz
Tolerance25%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Case Size0603
Product Depth0.8mm
Product Height0.8mm
Product Length1.6mm
Product TypeInductor Surface Mount


Report a problem
Suggest a product