68-Position PLCC Socket (Plastic Leaded Chip Carrier)

1821231

$2.95 ea


  • Part no.: 1821231
  • Manufacturer: FCI
  • Manufacturer no.: 54020-68030LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $2.95
10+ $2.65
100+ $2.39

68-Position PLCC Socket (Plastic Leaded Chip Carrier)

Specifications

  • Number of Positions: 68 Position
  • Termination Style: Solder Pin
  • Pitch: 2.54 mm
  • Contact Plating: Pure Tin
  • Case Style: PLCC
  • Contact Material: Copper Alloy
  • Current Rating: 1 A
  • Flammability Rating: UL 94 V-0
  • Housing Material: Polyphenylene Sulfide (PPS)
  • Mounting Style: Through Hole
  • Operating Temperature Range: -40°C to +105°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product