Transistor IGBT Chip N Channel 600 Volt 55 Amp 3-Pin 3+ Tab TO-247AA

1563278

$4.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.35
10+ $3.95
100+ $3.59

Transistor IGBT Chip N-Channel 600 Volt 55A 3-Pin(3+Tab) TO-247AC

55 A, 600 V, N-CHANNEL IGBT, TO-247AC

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-247AC
ConfigurationSingle
Channel TypeN
Maximum Collector Emitter Voltage600V
Maximum Continuous Collector Current55A
Maximum Gate Emitter Voltage±20V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
FamilyIRG4PC50W
Product Width5.3mm(Max)
Product Height20.3mm(Max)
Product Length15.9mm(Max)
Product TypeIGBT Chip


Report a problem
Suggest a product