10 GbE SMF XFP Transceiver with Digital Optical Monitoring

$19.95 ea

  • RoHS Compliant
# of units Price
1+ $19.95
5+ $9.95

10 GbE SMF XFP Transceiver with Digital Optical Monitoring

The 1310 nm XFP transceiver is a high performance, cost effective module for serial optical data communications applications specified for signal rates of 10.30 Gb/s to 10.52 Gb/s. It is compliant to XFP MSA Rev 4.5. The module is designed for single mode fiber and operates at a nominal wavelength of 1310 nm. The transmitter section incorporates Avago Technologies' uncooled directly modulated 1310 nm distributed feedback laser (DFB). The receiver section uses Avago Technologies' MOVPE grown planar SEDET PIN photodetector for low dark current and excellent responsivity. Integrated Tx and Rx signal conditioners provide high jitter-tolerance for full XFI compliance.


  • Compliant to XFP MSA
  • Compliant to IEEE 802.3ae 10GBASE-LR for 10GbE, 10.3125 Gb/s
  • Compliant to 10GFC 1310nm Serial PMD, type 1200-SM-LL-L, 10.51875 Gb/s
  • Uncooled 1310nm DFB Laser and PIN Photodiode
  • Compliant XFI 10G Serial electrical interface
  • LC Duplex optical connector interface conforming to ANSI TIA/EIA604-10 (FOCIS 10)
  • Low 1.5 W power dissipation, requires only 3.3 V supply
  • Superior Thermal and EMI performance to support high port densities
  • Customizable clip-on heatsink to support to a variety of line card environments
  • 0 to 70C case operating temperature range
  • 2-wire serial management interface provides real time monitors of: transmitted optical power, received optical power, laser bias current, and module temperature
  • Link Lengths up to 10km with 9um SMF
  • IEC 60825-1 Class 1/CDRH Class 1 laser eye safe

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product