Analog Switch Triple Single Pole Double Throw ±6 Volt 12 Volt 16-Pin TSSOP

$2.39 ea


  • Part no.: 1799002
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADG633YRUZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $2.39
10+ $2.15
100+ $1.95
Analog Switch Triple Single Pole Double Throw (SPDT) Automotive 16-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyADG633
TypeAnalog Switch
ConfigurationTriple SPDT
Switch ArchitectureSPDT
Chip Enable SignalsYes
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential
Number of Channels per Chip3
Number of Inputs per Chip3
Number of Outputs per Chip6
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Typical Supply Current[email protected]
Maximum Frequency (25C) @ Vcc500MHz(Typ)@3.6V|520MHz(Typ)@5V|580MHz(Typ)@±5V
Maximum High Level Output Current20mA
Maximum On Resistance[email protected]
Maximum Propagation Delay Bus to Bus90ns@±[email protected][email protected]
Propagation Delay Test Condition35pF
Maximum Supply Current[email protected]@-40C to 125C
Maximum Turn-Off Time40ns@±5V
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Screening LevelAutomotive
Pin_Count16
Supplier PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length5mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product