Comparator Single ±5 Volt 10 Volt 8-Pin TSSOP

$4.35 ea

  • Part no.: 1793701
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD8561ARUZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $4.35
10+ $3.99
100+ $3.65
Comparator Single ±5 Volt/10 Volt 8-Pin TSSOP


Report a problem
Suggest a product
Specification Value
Manufacturer TypeUltra Fast Comparator
Output TypeComplementary
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V
Maximum Single Supply Voltage10V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V
Maximum Dual Supply Voltage±5V
Maximum Input Bias Current6uA(Min)@5V
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Typical CMRR85dB
Typical PSRR65dB
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain69.54dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Supplier PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length3mm
Product TypeComparator

Report a problem
Suggest a product