5 Meter RGB LED Strip with 180 LEDs

$69.95 ea


  • Part no.: 2213851
  • Manufacturer: Vastech
  • Manufacturer no.: FLEX-DOT5M180RGB-IP65
  • RoHS Compliant
Pricing
# of units Price
1+ $69.95
5+ $69.95

5 Meter RGB LED Strip with 180 LEDs

Create dynamic lighting effects with these individually controllable RGB LED strips capable of displaying color chasing, sequencing, changing and static colors using a RGB LED controller.



Features:

  • 36 LEDs per meter
  • Input: 12VDC
  • Consumption per 36 LEDs: ≤0.72A, ≤8.64W
  • Total consumption for 5 meter strip: 3.6A, 43.2W
  • Maximum gray scale: 256x256x256
  • Peak Wavelength: Red 626nm, Green 525nm, Blue 470nm
  • Viewing angle: 100 degrees
  • Very flexible
  • IP65 waterproof rating
  • Strips can be cut in 3 LED segments (cut line marked)
  • Suitable for both indoor and outdoor use
  • Each LED is individually controllable
  • 3M adhesive backing along the length of the strip
  • 4- wire connection: +12V, GND, Data GND, and Data
  • Width of strip: 0.39 inches (10mm)
  • Length of strip: 16.4 feet (5 meters)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product