Rechargeable Brite Stick 29 LED Work-lite + 3 LED Flashlight

$9.95 ea


  • Part no.: 2202175
  • Manufacturer: Wagan
  • Manufacturer no.: 2417
Pricing
# of units Price
1+ $9.95
10+ $8.95

Rechargeable Brite Stick 29 LED Work-lite + 3 LED Flashlight

This combination rechargeable flashlight and light stick is great for shop use or for roadside emergencies. Get one for the garage, workbench, toolbox, or your truck. Or all of the above. 29 LED work light with 3 LEDs in the top as a flashlight.

Features

  • Rechargeable
  • 29 built-In LED work light
  • 3 built-in LED flashlight
  • Low battery consumption
  • Magnetized end for hands-free jobs adds convenience and safety
  • Water and oil resistant
  • Shockproof with sculpted body
  • 360° revolving hook
  • Long-lasting LEDs and crack-resistant/shatter-proof lens cover

Great for

  • Automotive works
  • Power outages
  • Great for camping
  • Roadside helper

Includes

  • Brite Stick work light
  • Cigarette lighter adapter
  • 12VDC@300mA wall power adapter (120VAC/60Hz input)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product