220pF 50 VOLT CERAMIC DISC CAPACITOR
| Jameco Part no. 15413 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | DC220 |
| Catalog 132 , page 37 |
and BenchPro brands.
- Data Sheet (current) [323 KB ]
Ceramic Disc Capacitor
220 pF / 50 Volt
Specifications:
Capacitance: 220 pF
Voltage: 50 V
Tolerance: ±20%
Diameter: 5mm
Dielectric Withstanding Voltage: 2.5 times rated voltage for not <1 sec.
Operating Temperature Range: 10°C to 85°C
Capacitance change over temperature range: +22% to -56%
Report a problem
Suggest a product
220 pF / 50 Volt
Specifications:
Report a problem
Suggest a product