null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

CAPACITOR,RADIAL,100uF 50V,! 20%,105C,8x11.5x3.5mm,(10)

R100B50-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 158394
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R100B50-R
  RoHS compliant
Catalog 132 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.17

# of Unit Price
10+ $0.17
100+ $0.15
500+ $0.12
2500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Aluminum Radial-Lead Polarized Electrolytic Capacitor

(± 20%) 105°C - HT Type General Purpose

  • Leakage current (20&°C) after 1 minute: 0.03CV or 4µA, whichever is greater
  • Leakage current (20&°C) after 2 minutes: 0.01CV or 3µA, whichever is greater
  • Value: 100µF
  • Volts: 50
  • Size: 8mm x 11.5mm x 3.5mm


Report a problem
Suggest a product
Specification Value
TypeElectrolytic
ConstructionRadial
Capacitance100uF
Specification Value
Voltage50VDC
Tolerance20%


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.