OP Amp Single Chopper/Stable ±8 Volt 16 Volt 8-Pin Plastic Dip N
| Jameco Part no. 1745688 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LTC1050CN8#PBF |
| RoHS compliant | |
| Catalog 132 , page 11 | |
- Data Sheet (current) [222 KB ]
OPERATIONAL AMPLIFIER WITH INTERNAL CAPACITORS
Features:
Applications:
Report a problem
Suggest a product
Features:
- Precision zero-drift operational amplifier
- No external components required
- Noise tested and guaranteed
- Low aliasing errors
- Maximum offset voltage: 5uV
- Low supply current: 1mA
- Typical overload recovery time: 3ms
- 8-pin DIP package
Applications:
- Thermocouple amplifiers
- Electronic scales
- Medical instrumentation
- Strain gauge amplifiers
- High resolution data acquisition
- DC accurate RC active filters
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTC1050 |
| Minimum Single Supply Voltage | 4.75V |
| Typical Single Supply Voltage | 5V|9V|12V|15V |
| Maximum Single Supply Voltage | 16V |
| Minimum Dual Supply Voltage | ±2.375V |
| Typical Dual Supply Voltage | ±3V|±5V |
| Maximum Dual Supply Voltage | ±8V |
| Maximum Input Bias Current | 0.000075uA@±5V |
| Maximum Input Offset Voltage | 0.005mV@±5V |
| Type | Chopper Stabilization |
| Maximum Supply Current | 1.5mA@±5V |
| Minimum CMRR | 114dB |
| Minimum PSRR | 120dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Typical Gain Bandwidth Product | 2.5MHz |
| Typical NonInverting Input Noise Current Density | 0.0018pA/rtHz@±5V |
| Specification | Value |
|---|---|
| Typical Slew Rate | 4V/us@±5V |
| Typical Voltage Gain | 160dB |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Supplier_Package | PDIP N |
| Product Width | 6.48mm |
| Manufacturer Type | Zero-Drift Amplifier |
| Product Height | 3.3mm |
| Product Length | 10.16mm(Max) |
| Product Type | OP Amp |
| Number of Channels per Chip | 1 |
| Power Supply Type | Single|Dual |
Report a problem
Suggest a product