AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

$9.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.29
12 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1 Amp

Specifications:
  • Input: 120VAC @ 60Hz
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.6" x 2.4" x 1.9"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Primary Output Voltage (VDC)12
Output Current (A)1
Plug TypeFemale


Report a problem
Suggest a product