Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> More Products

Hexadecimal Display 11-Pin DIP

TIL311: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 32951
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TIL311
Catalog 161 , page 27
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
10+ $22.49
100+ $19.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

LED Dot Matrix w/ Decoder Driver (4x7 Array) Hexadecimal

Features:
  • 0.300 inch (7.62 mm) character height
  • High brightness
  • Left-and-right-hand decimals
  • Separate LED and logic power supplies may be used
  • Wide viewing angle
  • Internal TTL MSI Chip w/ latch, decoder, and driver
  • Operates from 5 V supply
  • Constant-current drive for hexadecimal characters
  • Easy system interface


Report a problem
Suggest a product
Specification Value
FamilyTIL311
Supplier_PackageDIP
Product Width10.67mm(Max)
Product Height3.6mm(Max)
Product Length19.31mm(Max)
Product TypeInterface Misc
Specification Value
CategoryHexadecimal Display
Maximum Operating Temperature85°C
Minimum Operating Temperature0°C
MountingThrough Hole
Pin_Count11


Report a problem
Suggest a product

Copyright ©2002 - 2016 Jameco. All Rights Reserved.