Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

$1.29 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.29
10+ $1.09
100+ $0.89

5V Voltage Regulator

Features

  • Pins: 3
  • Packaging: TO-220
  • Maximum Input Voltage: 35V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM7805C
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy2%
    FunctionStandard
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current1A
    Number of Outputs1
    Junction to Ambient54C/W
    Junction to Case4C/W
    MountingThrough Hole
    Pin_Count3
    Product Width4.7mm(Max)
    Supplier_PackageTO-220
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeRegulator


    Report a problem
    Suggest a product