AC/DC Power Supply Single-OUT 9V 0.6A 5.4W
| Jameco Part no. 100175 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | DCU090060Z6652 |
| Catalog 122 , page 106 |
and BenchPro brands.
- Data Sheet (current) [230 KB ]
5.4 Watt AC/DC Unregulated Linear Wall Adapter
9 Volts at .6 Amps
Specifications:
Report a problem
Suggest a product
9 Volts at .6 Amps
Specifications:
- Connector Type: Cylindrical Female
- Connector Size: 2.5mm x 5.5mm
- Polarity: Center Positive
- Dimensions: 2.7" x 2" x 1.7"
- Cord length: 6'
- Weight: .6 lbs
- Certifications: UL/CSA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DCU09 |
| Product Length | 64mm |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Agency Approvals | C-CUL|UL |
| Input Frequency | 60Hz |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Type | Unregulated Linear |
| Style | WallMount |
| Power Supply Color | Black |
| Specification | Value |
|---|---|
| Packaging | Carton |
| Output Connector Type | Cylindrical Female |
| Product Type | AC to DC Power Supply |
| Maximum Output Current | 0.6A |
| Maximum Output Power | 5.4W |
| Input Voltage | 120V |
| Polarity | Center Positive |
| Output Connector Diameters | 2.5mmx5.5mm |
| Product Height | 42mm |
| Product Width | 51mm |