null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC Power Supply Single-OUT 9V 0.6A 5.4W

DCU090060Z6652: JAMECO RELIAPRO
JAMECO RELIAPRO
Part no. 100175
Manufacturer   JAMECO RELIAPRO
Manufacturer no. DCU090060Z6652
Catalog 121 , page 108
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $5.49
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

5.4 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .6 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.7" x 2" x 1.7"
  • Cord length: 6'
  • Weight: .6 lbs
  • Certifications: UL/CSA


Report a problem
Specification Value
FamilyDCU090060
Number of Outputs1
Power Supply ColorBlack
Input Frequency60Hz
Agency ApprovalsC-CUL|UL
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
PackagingCarton
Output Connector Diameters2.5mmx5.5mm
Output Connector TypeCylindrical Female
PolarityCenter Positive
Specification Value
Product Height42mm
Product Length64mm
Product Width51mm
Product TypeAC to DC Power Supply
TypeUnregulated Linear
StyleWallMount
Input Voltage120V
Output Voltage9V
Maximum Output Current0.6A
Maximum Output Power5.4W


Report a problem
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Customer Care  1-800-831-4242

Copyright ©2002 - 2012 Jameco. All Rights Reserved.