null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Enclosures >> Plastic

CASE,FLIPTOP,PLASTIC,8.4 INCH x4.5 INCH ,x1.4 INCH ,WITH LID 100/cs

GPB841A-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 100256
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GPB841A-R
  RoHS compliant
Catalog 132 , page 144
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.49
100+ $1.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

CLEAR FLIPTOP BOX


This case can be easily taken from one place to another. The clear design allows for quick component finding and the removable dividers let you travel with a variety of components while staying organized.

Features:
  • Material: Clear Plastic
  • Number of compartments: 18
  • Size of compartments: 1.4" x 1.5" each
  • Size of box: 8.4"L x 4.5"W x 1.4"H


  • Report a problem
    Suggest a product
    Specification Value
    Product TypeENCLOSURE
    FamilyFLIPTOP
    Dimensions8.4"x4.5" x1.4"
    Specification Value
    MaterialPLASTIC
    Additional FeatureCASE,FLIPTOP,W/LID 100/cs


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.