AC-TO-AC WALL ADAPTER/TRANSFORMER , 12V @ 1000MA, BLACK, STRAIGHT 2.1MM FEMALE PLUG
| Jameco Part no. 10081 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | ACU120100J0920 |
| RoHS compliant | |
| Catalog 132 , page 93 | |
and BenchPro brands.
- Data Sheet (current) [617 KB ]
12VAC, 1000mA OUTPUT AC-AC WALL ADAPTER
Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug
Features:
Report a problem
Suggest a product
Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug
Features:
- Input Voltage: 120VAC @ 60Hz
- Output Rating: 12VAC @ 1000mA
- Size: 2.6"H x 2.4"W x 2.0"D
- Case color: Black
- Output cord length: 6 feet
- Weight: 0.7 lbs.
- Agency Approvals: UL/CSA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VAC) | 12 |
| Output Current (mA) | 1000 |
| Output Connector ID x OD | 2.1mm x 5.5mm |
| Size H x W x D (inches) | 2.6 x 2.4 x 2.0 |
| Input Voltage (VAC) | 120 |
| Specification | Value |
|---|---|
| Color | Black |
| Output Cord Length | 6 |
| Weight (lbs.) | 0.7 |
| Agency Approval | UL|CSA |
Report a problem
Suggest a product