POWER SUPPLY, WALL ADAPTER/TRANSFORMER 4.5 WATT,9VDC@500MA,F2,(AD41090500)2.1MM X 5.5MM,UL/C
Image is representative only
| Jameco Part no. 100853 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | DCU090050E2961 |
| Catalog 132 , page 96 |
and BenchPro brands.
- Data Sheet (current) [240 KB ]
4.5 Watt AC/DC Unregulated Linear Wall Adapter
9 Volts at .5 Amps
Specifications:
Report a problem
Suggest a product
9 Volts at .5 Amps
Specifications:
- Connector Type: Cylindrical Female
- Connector Size: 2.1mm x 5.5mm
- Polarity: Center Positive
- Dimensions: 2.5" x 1.9" x 1.7"
- Cord length: 6'
- Weight: .6 lbs
- Certifications: UL/CSA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 9 |
| Output Cord Length (feet) | 6 |
| Weight (lbs.) | 0.6 |
| Agency Approvals | UL/CSA |
| Power Supply Type | AC-DC UNREG LINEAR |
| Output Current (mA) | 500 |
| Output Connector ID x OD | 2.1mm x 5.5mm |
| Specification | Value |
|---|---|
| Plug Type | Female |
| Polarity | Center positive |
| Size L (inch) | 1.7 |
| Size w (inch) | 1.9 |
| Size H (inch) | 2.5 |
| Color | Black |
Report a problem
Suggest a product