AC/DC WALL ADAPTER/TRANSFORMER SINGLE-OUT 12V 1A 12W
| Jameco Part no. 100870 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | DDU120100Z7974 |
| Catalog 132 , page 96 |
and BenchPro brands.
- Data Sheet (current) [137 KB ]
12 Watt AC/DC Unregulated Linear Wall Adapter
12 Volts at 1 Amp
Specifications:
Report a problem
Suggest a product
12 Volts at 1 Amp
Specifications:
- Input: 120VAC @ 60Hz
- Connector Type: Cylindrical Female
- Connector Size: 2.1mm x 5.5mm
- Polarity: Center Positive
- Dimensions: 2.6" x 2.4" x 1.9"
- Cord length: 6'
- Weight: .9 lbs
- Certifications: UL/CSA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 |
| Output Cord Length (feet) | 6 |
| Weight (lbs.) | 0.9 |
| Agency Approvals | UL/CSA |
| Power Supply Type | AC-DC UNREG LINEAR |
| Output Current (mA) | 1000 |
| Output Connector ID x OD | 2.1mm x 5.5mm |
| Specification | Value |
|---|---|
| Plug Type | Female |
| Polarity | Center Positive |
| Size L (inch) | 1.9 |
| Size w (inch) | 2.4 |
| Size H (inch) | 2.6 |
| Color | Black |
Report a problem
Suggest a product