null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

JACK,DC POWER,MALE,2.1mm,SOLDER,SOLDER TERMINALSINAL

GCD014: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 101178
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GCD014
Catalog 132 , page 101
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

2.1mm Male DC Power Jack


Features:
  • Solder terminals
  • Lifetime: 5000 cycles of insertion and extraction
  • Insulation resistance: 50MΩ minimum
  • Insulation withstand voltage: 250VAC rms for one minute
  • Contact: Silver-plated brass
  • Size: 2.1mm

    Report a problem
    Suggest a product
  • Specification Value
    DC Power Plug or Jack TypeDC POWER PLUG OR JACK
    Body/Shell StyleJACK
    Specification Value
    Mounting TypeBOARD


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.