AC/DC WALL ADAPTER/TRANSFORMER SINGLE-OUT 12V 1.5A 18W
| Jameco Part no. 101291 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | DDU120150 |
| Catalog 132 , page 97 |
and BenchPro brands.
- Data Sheet (current) [276 KB ]
18 Watt AC/DC Unregulated Linear Wall Adapter
12 Volts at 1.5 Amps
Specifications:
Report a problem
Suggest a product
12 Volts at 1.5 Amps
Specifications:
- Connector Type: Cylindrical Female
- Connector Size: 2.5mm x 5.5mm
- Polarity: Center Positive
- Dimensions: 3.4" x 2.7" x 2.2"
- Cord length: 6'
- Weight: 1.5 lbs
- Certifications: UL/CUL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 |
| Output Cord Length (feet) | 6 |
| Weight (lbs.) | 1.5 |
| Agency Approvals | UL/CUL |
| Power Supply Type | AC-DC UNREG LINEAR |
| Output Current (mA) | 1500 |
| Output Connector ID x OD | 2.5mm x 5.5mm |
| Specification | Value |
|---|---|
| Plug Type | Female |
| Polarity | Center Positive |
| Size L (inch) | 2.2 |
| Size w (inch) | 2.7 |
| Size H (inch) | 3.4 |
| Color | Black |
Report a problem
Suggest a product