Analog to Digital Converter Single SAR 10KSPS 8-Bit Parallel 20-Pin MDIP Rail
| Jameco Part no. 10145 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | ADC0803LCN |
| Catalog 132 , page 10 |
- Data Sheet (current) [1 MB ]
- Philips SemiConductor [153 KB ]
- National Semiconductor [1096 KB ]
- Intersil [522 KB ] Representative Datasheet, MFG may vary
IC, ADC0803LCN, 8-BIT A/D CONVERTER , DIP-20
IC,ADC0803LCN,DIP-20,
8-BIT uP COMPATIBLE A/D CON.
Report a problem
Suggest a product
IC,ADC0803LCN,DIP-20,
8-BIT uP COMPATIBLE A/D CON.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ADC0803 |
| Input Signal Type | Single-Ended|Differential |
| Polarity of Input Voltage | Unipolar |
| Input Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 6.3V |
| Architecture | SAR |
| Maximum Power Dissipation | 875mW |
| Resolution | 8Bit |
| Sample and Hold | No |
| Sampling Rate | 10KSPS |
| Single-Ended Input | Yes |
| Voltage Reference | External |
| Converter Type | General Purpose |
| Voltage Supply Source | Single |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 20 |
| Supplier_Package | MDIP |
| Product Width | 6.6mm |
| Product Height | 3.3mm |
| Number of ADCs | 1 |
| Product Length | 26.42mm(Max) |
| Product Type | ADC |
| Number of Analog Inputs | 1 |
| Input Type | Voltage |
| Differential Input | Yes |
| Digital Interface Type | Parallel |
Report a problem
Suggest a product