Switch Rotary Shaft Solder Lug
Image is representative only
| Jameco Part no. 101532 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | G3SR026-R |
| RoHS compliant | |
| Catalog 132 , page 71 | |
and BenchPro brands.
- Data Sheet (current) [174 KB ]
Rotary Switch
1 Pole, 12 Positions
Features:
Make before break Contact rating: 30VDC @ 0.3A Contact resistance: 30mΩ Insulation resistance: 10MΩ min. Mounting hole diameter: 3/8" Bushings material: Solid brass Shaft material: Slotted aluminum Shaft size: 0.41"L x 0.236" Diameter (max.) Panel mount Solder eyelet lugs Includes: nut and washer
Report a problem
Suggest a product
1 Pole, 12 Positions
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | G3SR026-R |
| Maximum DC Voltage Rating | 30 |
| Body Orientation | Straight |
| Maximum Current Rating | 0.3A@125VAC 30VDC |
| Maximum Contact Resistance | 30 m |
| Terminal Type | Solder Lug |
| Mounting | Panel Mount |
| Product Depth | 25mm |
| Specification | Value |
|---|---|
| Minimum Insulation Resistance | 10 M |
| Product Type | Switch Rotary |
| Product Length | 0.41 |
| Actuator Diameter | 0.236 |
| Actuator Style | Shaft |
| Number of Positions | 12 |
| Maximum AC Voltage Rating | 125 |
Report a problem
Suggest a product