null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rotary

Switch Rotary Shaft Solder Lug

G3SR024-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 101558
Manufacturer   JAMECO VALUEPRO
Manufacturer no. G3SR024-R
  RoHS compliant
Catalog 132 , page 71
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Rotary Switch

4 Poles, 3 Positions

Features:
  • Make before break
  • Contact rating: 30VDC @ 0.3A
  • Contact resistance: 30mΩ
  • Insulation resistance: 10MΩ min.
  • Mounting hole diameter: 3/8"
  • Bushings material: Solid brass
  • Shaft material: Slotted aluminum
  • Shaft size: 0.41"L x 0.236" Diameter (max.)
  • Panel mount
  • Solder eyelet lugs
  • Includes: nut and washer

    Report a problem
    Suggest a product
  • Specification Value
    FamilyG3SR024-R
    Maximum DC Voltage Rating30
    Body OrientationStraight
    Maximum Current Rating0.3A@125VAC 30VDC
    Maximum Contact Resistance30 m
    Terminal TypeSolder Lug
    MountingPanel Mount
    Product Depth25mm
    Specification Value
    Minimum Insulation Resistance10 M
    Product TypeSwitch Rotary
    Product Length0.41
    Actuator Diameter0.236
    Actuator StyleShaft
    Number of Positions3
    Maximum AC Voltage Rating125


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.