null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 8-Bit Parallel 28-Pin MDIP Rail

ADC0808CCN: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 10170
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. ADC0808CCN
Catalog 132 , page 10
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, ADC0808CCN, 8-BIT A/D CONVERTER WITH 8 CHANNEL MULTIPLEXER , DIP-28

Report a problem
Suggest a product
Specification Value
FamilyADC0808
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage6V
ArchitectureSAR
Typical Power Dissipation15mW
Maximum Power Dissipation875mW
Resolution8Bit
Sample and HoldYes
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingRail
Pin_Count28
Supplier_PackageMDIP
Product Width13.72mm
Product Height3.81mm
Number of ADCs1
Product Length36.83mm
Product TypeADC
Number of Analog Inputs8
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.