Analog to Digital Converter Single SAR 8-Bit Parallel 28-Pin MDIP Rail
| Jameco Part no. 10188 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | ADC0809CCN |
| Catalog 132 , page 10 |
- Data Sheet (current) [298 KB ]
- Data Sheet (current) [163 KB ]
- National Semiconductor [259 KB ] Representative Datasheet, MFG may vary
IC, ADC0809CCN, 8-BIT A/D CONVERTER WITH 8 CHANNEL MULTIPLEXER , DIP-28
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ADC0809 |
| Input Signal Type | Single-Ended |
| Polarity of Input Voltage | Unipolar |
| Input Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 6V |
| Architecture | SAR |
| Typical Power Dissipation | 15mW |
| Maximum Power Dissipation | 875mW |
| Resolution | 8Bit |
| Sample and Hold | Yes |
| Single-Ended Input | Yes |
| Voltage Reference | External |
| Converter Type | General Purpose |
| Voltage Supply Source | Single |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 28 |
| Supplier_Package | MDIP |
| Product Width | 13.72mm |
| Product Height | 3.81mm |
| Number of ADCs | 1 |
| Product Length | 36.83mm |
| Product Type | ADC |
| Number of Analog Inputs | 8 |
| Input Type | Voltage |
| Differential Input | No |
| Digital Interface Type | Parallel |
Report a problem
Suggest a product