null
IC,NC7WZ126K8X,FG
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.19
| # of Unit |
Price |
| 3000+ |
$0.19 |
| 15000+ |
$0.18 |
| 30000+ |
$0.17 |
NOTE:
- • Order in multiples of 3,000
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Surface Mount | YES |
| Technology | CMOS |
| Terminal Form | GULL WING |
| Terminal Pitch (mm) | 0.5 |
| Terminal Position | DUAL |
| Width (mm) | 2 |
| Operating Temperature-Max (Cel) | 85 |
| Operating Temperature-Min (Cel) | -40 |
| Supply Voltage-Max (Vsup) (V) | 5.5 |
| Supply Voltage-Min (Vsup) (V) | 1.65 |
| Family | LVC/LCX/Z |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) (V) | 1.8 |
| Propagation Delay (tpd) (ns) | 13 |
| Moisture Sensitivity Level | 1 |
| JESD-97 Code | e3 |
| Lead Free | YES |
| Peak Reflow Temperature (Cel) | 260 |
| Specification |
Value |
| Terminal Finish | MATTE TIN |
| CAGE Code | 1HBD3,07933,59621,7D893 |
| Logic Circuit Type | DRIVER |
| RoHS Compliant | YES |
| Output Characteristics | 3-ST |
| Output Polarity | TRUE |
| Number of Bits | 1 |
| Number of Ports | 2 |
| Number of Functions | 2 |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH |
| JESD-30 Code | R-PDSO-G8 |
| Length (mm) | 2.3 |
| Number of Terminals | 8 |
| Package Body Material | PLASTIC/EPOXY |
| Package Code | VSSOP |
| Package Shape | RECTANGULAR |
| Seated Height-Max (mm) | 0.9 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.