null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> AC

AC Fan Ball 115 Volt, 60Hz, 0.24A, 20W, 3150RPM, 117CFM, 50dB, Flange Mount

SP100A-1123XBT-R: SUNON View Larger Image
Image is representative only
SUNON
Jameco Part no. 102884
Manufacturer SUNON
Manufacturer no. SP100A-1123XBT-R
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $15.95
50+ $14.49
100+ $12.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 240mA
  • Air flow: 117 CFM
  • Noise: 50 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connectors
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating115
Fan RotationReverse
Maximum Pressure0.34inH2O|0.39inH2O
Nominal Speed2850RPM|3150RPM
Operating Input Voltage Range85V to 125V
Housing MaterialAluminum
Operating Frequency50Hz|60Hz
TerminationTerminals
MountingFlange Mount
Minimum Operating Temperature-10°C
Size (WxHxD mm)120 120 x 38
Specification Value
Maximum Operating Temperature70°C
Product TypeBlowers and Fans
Maximum Airflow117
BearingsBall
Line Current0.24
Power Rating20
Noise Level50
FamilySP
CategoryAC Fan


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.