Diode Rectifier Bridge Single 400 Volt 1.5A 4-Pin WOB Box
Image is representative only
| Jameco Part no. 102980 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | W04G |
| Catalog 132 , page 17 |
- Data Sheet (current) [83 KB ] Representative Datasheet, MFG may vary
DIODE,BRIDGE,W04G,400VRRM,1.5A SINGLE PHASE BRIDGE
DIODE,BRIDGE,W04G,400VRRM,1.5A
SINGLE PHASE BRIDGE
Report a problem
Suggest a product
DIODE,BRIDGE,W04G,400VRRM,1.5A
SINGLE PHASE BRIDGE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | W04G |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Reverse Current | 5uA |
| Peak Reverse Repetitive Voltage | 400V |
| Peak RMS Reverse Voltage | 280V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Box |
| Mounting | Through Hole |
| Pin_Count | 4 |
| Specification | Value |
|---|---|
| Supplier_Package | WOB |
| Configuration | Single |
| Product Height | 5.5mm(Max) |
| Product Length | 9.1mm(Max) |
| Product Width | 9.1mm(Max) |
| Product Type | Bridge Rectifier |
| Bridge Type | Single Phase |
| Peak Average Forward Current | 1.5A@Ta=50C |
| Peak Forward Voltage | 1V |
Report a problem
Suggest a product