Diode Rectifier Bridge Single 200 Volt 1A 4-Pin DFM Tube
| Jameco Part no. 103042 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | DF02M |
| Catalog 132 , page 17 |
- Data Sheet (current) [100 KB ]
- Rectron SemiConductors [28 KB ] Representative Datasheet, MFG may vary
DIODE, DF02M, BRIDGE RECTIFIER, 1A, 200V, DIP-4
DIODE, DF02M, DIP-4,
BRIDGE 200V 1.5A (DF103)
Report a problem
Suggest a product
DIODE, DF02M, DIP-4,
BRIDGE 200V 1.5A (DF103)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DF02M |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Reverse Current | 10uA |
| Peak Reverse Repetitive Voltage | 200V |
| Peak RMS Reverse Voltage | 140V |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Tube |
| Mounting | Through Hole |
| Pin_Count | 4 |
| Specification | Value |
|---|---|
| Supplier_Package | DFM |
| Configuration | Single |
| Product Height | 3.4mm(Max) |
| Product Length | 8.51mm(Max) |
| Product Width | 6.5mm(Max) |
| Product Type | Bridge Rectifier |
| Bridge Type | Single Phase |
| Peak Average Forward Current | 1A@Ta=40C |
| Peak Forward Voltage | 1.1V |
Report a problem
Suggest a product