null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector Test Socket Receptacle 28 Position 2.54mm Solder Straight Thru-Hole

28-6554-10-R: ARIES ELECTRONICS View Larger Image
Image is representative only
ARIES ELECTRONICS
Jameco Part no. 104003
Manufacturer ARIES ELECTRONICS
Manufacturer no. 28-6554-10-R
  RoHS compliant
Catalog 132 , page 15
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
5+ $7.95
25+ $6.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

SOCKET,ZIF,28PIN,TIN CONTACT .3"TO.6",USE WITH STD 28PIN SOCKET

Report a problem
Suggest a product
Specification Value
Family6554
Insulation MaterialPolyphenylene Sulfide
Insulation Resistance1000MOhm
Maximum Insertion ForceZero
Row Spacing15.24mm
Maximum Current Rating1A
Maximum Voltage Rating1000VAC
Maximum Operating Temperature105°C
TypeTest Socket
MountingThrough Hole
Pitch2.54mm
Product Depth22.86mm
Specification Value
Product Height11.94mm
Product Length50.55mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialBeryllium Copper Alloy
Contact PlatingTin Over Nickel
GenderRCP
Housing MaterialPolyphenylene Sulfide
Body OrientationStraight
Number of Contacts28
Number of Rows2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.