SOCKET,SIPP,30PIN,MACHINE(L3)
TOOLED PINS,WW,.575 LDS
| Part no. 104054 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 6100-1X30W-R |
| RoHS compliant | |
| Catalog 121 , page 17 | |
- Data Sheet (current) [597 KB ]
SOCKET,SIPP,30PIN,MACHINE(L3) TOOLED PINS,WW,.575"LDS
SOCKET,SIPP,30PIN,MACHINE(L3)
TOOLED PINS,WW,.575 LDS
Report a problem
SOCKET,SIPP,30PIN,MACHINE(L3)
TOOLED PINS,WW,.575 LDS
Report a problem
| Specification | Value |
|---|---|
| Family | 6100 |
| Insulation Material | Thermoplastic |
| Insulation Resistance | 1000MOhm |
| Maximum Contact Resistance | 30mOhm |
| Maximum Current Rating | 1A |
| Maximum Voltage Rating | 250VDC|VAC|250VDC|VAC |
| Type | SIP Socket |
| Mounting | Through Hole |
| Pitch | 2.54mm |
| Termination Method | Solder |
| Specification | Value |
|---|---|
| Product Type | Connector Socket |
| Contact Material | Brass|Phosphor Bronze |
| Contact Plating | Gold Over Nickel |
| Gender | SKT |
| Housing Material | Thermoplastic |
| Body Orientation | Straight |
| Number of Contacts | 30 |
| Number of Rows | 1 |