null
MPU MCF5xxx RISC 32-Bit 266MHz 2.5 Volt3.3 Volt 388-Pin BGA Tray
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$50.49
| # of Unit |
Price |
| 1+ |
$50.49 |
| 10+ |
$47.35 |
| 100+ |
$44.55 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | MCF5474 |
| Typical Operating Supply Voltage | 1.5V|3.3V |
| Maximum Operating Supply Voltage | 1.58V|3.6V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Surface Mount |
| Packaging | Tray |
| Pin_Count | 388 |
| Supplier_Package | BGA |
| Product Width | 27mm |
| Family Name | MCF5xxx |
| Specification |
Value |
| Product Height | 1.95mm(Max) |
| Product Length | 27mm |
| Product Type | Microprocessor |
| Data Bus Width | 32Bit |
| Device Core | ColdFire V4e |
| I/O Voltage | 2.5V|3.3V |
| Instruction Set Architecture | RISC |
| Maximum Speed | 266MHz |
| Minimum Operating Supply Voltage | 1.43V|3V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.