PROTOTYPE BUILDER,1.6 x2.7
| Part no. 105100 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | G/S(PCB228)-R |
| RoHS compliant | |
| Catalog 121 , page 159 | |
- Data Sheet (current) [94 KB ]
General Purpose Prototyping Board
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.
Features:
0.062" board thickness 0.1" hole spacing 0.08" pad size PCB material: epoxy glass Size: 1.60"W x 2.70"L Fits Enclosure: 18922 Circuit pattern: Pad Per Hole Hole pads: Single sided No. holes x diameter: 288 x .035" Power/Ground Buses: None No. Mounting Holes x Diameter: 2 x .115" Weight: .02 lbs.
Report a problem
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.
Features:
Report a problem
| Specification | Value |
|---|---|
| Product Type | PROTOBOARD |
| No. of Mounting Holes x Dia. (in.) | 2 x 0.115 |
| Connector I/O or Edge | 0 |
| Thickness (mm) | 1.6 |
| Size L x W (ins.) | 2.7 x 1.6 |
| Hole Diameter (ins.) | 0.035 |
| Specification | Value |
|---|---|
| Centers (in.) | 0.1 |
| No. Of Holes | 288 |
| Power / Ground Busses | 0 |
| Circuit Pattern | Pad Per Hole |