null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

PROTOTYPE BUILDER,1.5 INCH x3.5 INCH,PCB MATERIAL:EPOXY GLASS,0.062 INCH THICK,0.1 INCH HOLE SPACING,0.08 INCH PAD SIZE

G/S(PCB-365)-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 105102
Manufacturer   JAMECO VALUEPRO
Manufacturer no. G/S(PCB-365)-R
  RoHS compliant
Catalog 132 , page 146
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $3.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Size (W" x L"): 1.50 x 3.50
  • Circuit Pattern: Power/Ground perimeter bus with pad per hole
  • Hole Pads: Single-sided
  • Number of Holes x Diagonal: 365 x .038"
  • Power/Gound Buses: 4
  • Number of Mounting Holes x Diagonal: 2 x 0.140"
  • Weight: 0.02 lbs. (0.32 oz.)
  • PCB Material: Epoxy Glass
  • Fits Enclosure: 11957


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
No. of Mounting Holes x Dia. (in.)2 x 0.140
Connector I/O or Edge0
Thickness (mm)1.6
Size L x W (ins.)3.5 x 1.5
Hole Diameter (ins.)0.038
Specification Value
Centers (in.)0.1
No. Of Holes365
Power / Ground Busses4
Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.