null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

PROTOTYPE BUILDER,3.6 INCH x7 INCH ,PCB MATERIAL:EPOXY GLASS,0.062 INCH THICK,0.1 INCH HOLE SPACING,0.08 INCH PAD SIZE

2852PCB-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 105162
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 2852PCB-R
  RoHS compliant
Catalog 132 , page 146
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
10+ $12.49
50+ $10.95
100+ $9.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 3.60 x 7.00
  • Circuit Pattern: 1 pad per hole
  • Hole pads: Single-sided
  • Number of Holes x Diagonal: 2225 x 0.035"
  • Power/Ground Buses: 4
  • Number of Mounting Holes x Diameter: 4 x 0.140"
  • Weight: 0.10 lbs. (1.6 oz.)
  • Fits Enclosure: 18906 and 11973


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
No. of Mounting Holes x Dia. (in.)4 x 0.140
Connector I/O or Edge0
Thickness (mm)1.6
Size L x W (ins.)7.0 x 3.6
Hole Diameter (ins.)0.035
Specification Value
Centers (in.)0.1
No. Of Holes2225
Power / Ground Busses4
Circuit PatternPad Per Hole


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.