PROTOTYPE BUILDER,5 INCH x6.5 INCH ,PCB MATERIAL:EPOXY GLASS,0.062 INCH THICK,0.1 INCH HOLE SPACING,0.08 INCH PAD SIZE
| Jameco Part no. 105180 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | PCB-135-R |
| RoHS compliant | |
| Catalog 122 , page 157 | |
and BenchPro brands.
- Data Sheet (current) [256 KB ]
General-Purpose Prototyping Board
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.
Features:
Report a problem
Suggest a product
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.
Features:
- Board Thickness: 0.062"
- Hole Spacing: 0.10"
- Pad size: 0.08"
- PCB Material: Epoxy Glass
- Size (W" x L"): 5.00 x 6.50
- Circuit Pattern: Power/Ground perimeter bus with pad per hole
- Hole Pads: Single-sided
- Number of Holes x Diagonal: 2829 x 0.035"
- Power/Ground Buses: 7
- Number of Mounting Holes x Diameter: 8 x 0.120"
- Weight: 0.13 lbs. (2.08 oz.)
- Fits Enclosure: 18869
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | PROTOBOARD |
| No. of Mounting Holes x Dia. (in.) | 8 x 0.120 |
| Connector I/O or Edge | 0 |
| Thickness (mm) | 1.6 |
| Size L x W (ins.) | 6.5 x 5.0 |
| Hole Diameter (ins.) | 0.035 |
| Specification | Value |
|---|---|
| Centers (in.) | 0.1 |
| No. Of Holes | 2829 |
| Power / Ground Busses | 7 |
| Circuit Pattern | Power/Ground Perimeter Bus w/ Pad Per Hole |