null
IC,SN75176BP,DIFF BUS TRANSCEI
VER/LINEAR, INTERFACE
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.35
| # of Unit |
Price |
| 10+ |
$0.35 |
| 50+ |
$0.31 |
| 100+ |
$0.29 |
NOTE:
- • Order in multiples of 10
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Number of Terminals | 8 |
| Package Body Material | PLASTIC/EPOXY |
| Package Shape | RECTANGULAR |
| Package Style | IN-LINE |
| Surface Mount | NO |
| Terminal Position | DUAL |
| Terminal Form | THROUGH-HOLE |
| Operating Temperature-Min (Cel) | 0 |
| Operating Temperature-Max (Cel) | 70 |
| Package Code | DIP |
| Length (mm) | 9.81 |
| Terminal Pitch (mm) | 2.54 |
| Width (mm) | 7.62 |
| Seated Height-Max (mm) | 5.08 |
| Temperature Grade | COMMERCIAL |
| JESD-30 Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Terminal Finish | NICKEL PALLADIUM GOLD |
| Specification |
Value |
| JESD-97 Code | e4 |
| Technology | BIPOLAR |
| Supply Voltage1-Max (Vsup) (V) | 5.25 |
| Supply Voltage1-Min (Vsup) (V) | 4.75 |
| Supply Voltage1-Nom (Vsup) (V) | 5 |
| CAGE Code | 01295 |
| RoHS Compliant | YES |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 |
| Line Driver or Receiver Type | LINE TRANSCEIVER |
| Differential Output | YES |
| Additional Feature | 3-STATE DRIVER AND RECEIVER OUTPUTS |
| Driver Number of Bits | 1 |
| Receiver Number of Bits | 1 |
| tPHL(Receiver)-Max (ns) | 35 |
| tPHL(Driver)-Max (ns) | 22 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.