null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keylock

SWITCH,KEYLOCK,SINGLE POLE SINGLE THROW (SPST),ROUND,Term,6A@125VAC,FAST-ON,KEYS VARYIED

IG-406-2001,2007,2024: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 105832
Manufacturer   JAMECO VALUEPRO
Manufacturer no. IG-406-2001,2007,2024
  RoHS compliant
Catalog 132 , page 71
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.49

# of Unit Price
1+ $5.49
10+ $4.95
100+ $4.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Round Keylock Switch

SPST, Key removable from 2 positions

Used in computer locking and other security systems

Features:
  • Mounting hole: 0.75 inches
  • 0.25" quick connect terminal
  • Ratings: 125VAC @ 6A.
  • Length: 1.48 inches
  • Includes: Lock switch, 2 keys, nut and washer

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions2
    Maximum AC Voltage Rating125
    Specification Value
    Maximum Current Rating6A@125VAC


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.