Digital Receiver 1 Receiver 100-Pin H Thin Quad Flatpack Tray
Image is representative only
| Jameco Part no. 1059151 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | TFP403PZP |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [383 KB ]
- Errata [26 KB ]
MOSFETS P-CH -1.8 VGS SPEC POWERTRENCH SC-75
IC,TFP403PZP,TI PANELBUS DIGIT
AL RECEIVER, 165MHZ
Report a problem
Suggest a product
IC,TFP403PZP,TI PANELBUS DIGIT
AL RECEIVER, 165MHZ
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TFP403 |
| Type | Digital Receiver |
| Maximum Operating Temperature | 70°C |
| Mounting | Surface Mount |
| Packaging | Tray |
| Supplier_Package | HTQFP |
| Minimum Operating Temperature | 0°C |
| Product Width | 14mm |
| Number of Receivers | 1 |
| Product Length | 14mm |
| Specification | Value |
|---|---|
| Product Type | Transceivers Misc |
| Pin_Count | 100 |
| Product Height | 1mm |
| Power Supply Type | Quad |
| Minimum Dual Supply Voltage | 3V |
| Typical Dual Supply Voltage | 3.3V |
| Maximum Dual Supply Voltage | 3.6V |
| Maximum Supply Current | 400mA |
| Screening Level | Commercial |
Report a problem
Suggest a product