SWITCH,TOGGLE,SUBMINIATURE,SINGLE POLE DOUBLE THROW (SPDT),ON-ON,PCB MOUNT,.4VA MAX
| Jameco Part no. 106067 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SWP124 |
| Catalog 132 , page 69 |
and BenchPro brands.
- Data Sheet (current) [270 KB ]
Subminiature Toggle Switch
Features:
Contact form: SPDT ON-ON Contact rating: 0.4VA max. Dimensions: 0.25"L x 0.33"W x 0.40"D Number of pins: 3 PC right-angle terminals Round lever Mounting hole diameter: 7/32" Metal construction Includes mounting hardware
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-ON |
| Maximum Current Rating | 0.4VA Max. |
| Product Height | 0.25 |
| Product Length | 0.33 |
| Specification | Value |
|---|---|
| Product Depth | 0.4 |
| Terminal Type | PC Pins |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Toggle N.O./N.C. Single Pole, Double Throw Toggle Screw 15A 230VAC 250 Volt Panel Mount
|
Switch Toggle ON None ON Single Pole, Double Throw Toggle Solder Lug 3A 120VAC 28 Volt Panel Mount
|
Switch Toggle ON OFF (ON) Double Pole, Double Throw Bat Toggle PC Pins 0.1A 28VAC 28 Volt 0.4W Thru-Hole
|