null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

SWITCH,PUSH BUTTON,STANDARD,SINGLE POLE SINGLE THROW (SPST),OFF-(ON),FAST-ON TRM,125V@3A,11/16 INCH MOUNTING

DS-412-RED: MOUNTAIN SWITCH
Image is representative only
MOUNTAIN SWITCH
Jameco Part no. 106112
Manufacturer MOUNTAIN SWITCH
Manufacturer no. DS-412-RED
Catalog 132 , page 68
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 110VAC
  • Dimensions: 0.66" Depth x 0.63" Total length
  • Mounting hole diameter: 0.734"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Current Rating3@110VAC
    Product Length0.63
    Product Depth0.66
    Specification Value
    Terminal TypeSolder Lug
    Terminal Count2


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.