null
Pricing & Availability
$6.95
| # of Unit |
Price |
| 1+ |
$6.95 |
| 10+ |
$5.95 |
| 50+ |
$4.95 |
| Specification |
Value |
| Family | MAX235 |
| Number of Receiver Enables | 1 |
| Number of Receivers | 5 |
| Number of Receivers per Line | 1 |
| Number of Transceivers | 5 |
| Number of Transmitter Enables | 0 |
| Number of Transmitters | 5 |
| Receiver Communication Type | RS-232 |
| Receiver Signal Type | Single-Ended |
| Transmitter Communication Type | RS-232 |
| Transmitter Signal Type | Single-Ended |
| Function | Line Transmitter/Receiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Specification |
Value |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Maximum Supply Current | 15mA |
| Mounting | Through Hole |
| Pin_Count | 24 |
| Supplier_Package | PDIP |
| Product Width | 14.61mm(Max) |
| Product Height | 4.45mm(Max) |
| Product Length | 32.26mm(Max) |
| Product Type | Bus Line Transceiver |
| ESD Protection | No |
| Data Rate | 0.12Mbps |
| Data Transmission Topology | Point-to-Point |
| Driving Mode | 3-State |
| Interface Standards | EIA/TIA-232-E|RS-232|V.24|V.28 |
| Number of Drivers per Line | 1 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.